Parametric Equivalent
Similar

NPPC262LJBN-RC | |
|---|---|
DigiKey Part Number | NPPC262LJBN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC262LJBN-RC |
Description | CONN HDR 52POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 52 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPC262LJBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.124" (3.15mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC262LJBN-RC | Sullins Connector Solutions | 0 | S5579-ND | ¥18.55605 | Parametric Equivalent |
| SSQ-126-03-T-D-RA | Samtec Inc. | 0 | SSQ-126-03-T-D-RA-ND | ¥48.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥21.61264 | ¥216,126.40 |



