Similar
Similar
Similar
Similar
Similar
Similar

NPPC192KFMP-RC | |
|---|---|
DigiKey Part Number | NPPC192KFMP-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC192KFMP-RC |
Description | CONN HDR 38POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPC192KFMP-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM-119-F-DV | Samtec Inc. | 0 | SSM-119-F-DV-ND | ¥38.33455 | Similar |
| SSM-119-L-DV-BE-A-P | Samtec Inc. | 0 | SSM-119-L-DV-BE-A-P-ND | ¥49.53000 | Similar |
| SSM-119-L-DV-BE-A-P-TR | Samtec Inc. | 0 | SSM-119-L-DV-BE-A-P-TR-ND | ¥44.07840 | Similar |
| SSM-119-LM-DV-BE-A-P | Samtec Inc. | 0 | SSM-119-LM-DV-BE-A-P-ND | ¥49.53000 | Similar |
| SSM-119-LM-DV-BE-A-P-TR | Samtec Inc. | 0 | SSM-119-LM-DV-BE-A-P-TR-ND | ¥38.99700 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.11595 | ¥21,115.95 |


