



NPPC172KFMS-RC | |
|---|---|
DigiKey Part Number | S5726-ND |
Manufacturer | |
Manufacturer Product Number | NPPC172KFMS-RC |
Description | CONN HDR 34POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPC172KFMS-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| 13 | ¥24.52385 | ¥318.81 |
| 104 | ¥21.17202 | ¥2,201.89 |
| 507 | ¥18.93274 | ¥9,598.90 |
| 1,001 | ¥18.04602 | ¥18,064.07 |
| 5,005 | ¥16.11071 | ¥80,634.10 |















