



LPPB081NGCN-RC | |
|---|---|
DigiKey Part Number | S9010E-08-ND |
Manufacturer | |
Manufacturer Product Number | LPPB081NGCN-RC |
Description | CONN HDR 8POS 0.05 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB081NGCN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Height 0.087" (2.20mm) |
Part Status Active | Contact Length - Post 0.091" (2.30mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥9.37800 | ¥93.78 |
| 100 | ¥7.96810 | ¥796.81 |
| 500 | ¥7.11186 | ¥3,555.93 |
| 1,000 | ¥6.77230 | ¥6,772.30 |
| 5,000 | ¥6.04560 | ¥30,228.00 |
| 10,000 | ¥5.75734 | ¥57,573.40 |






