LPPB081NFSC-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 6,310
Unit Price: ¥10.01000
Datasheet

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: ¥6.71135
Datasheet
8 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPPB081NFSC-RC

DigiKey Part Number
S9005E-08-ND
Manufacturer
Manufacturer Product Number
LPPB081NFSC-RC
Description
CONN HDR 8POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPPB081NFSC-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.183" (4.65mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPPB081NFFN-RCSullins Connector Solutions6,310S9008E-08-ND¥10.01000Similar
LPPB081NFSD-RCSullins Connector Solutions0LPPB081NFSD-RC-ND¥6.71135Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.71135¥6,711.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.