5 Position Header Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Header Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
LPPB051NGCN-RC
LPPB051NGCN-RC

LPPB051NGCN-RC

DigiKey Part Number
S9010E-05-ND
Manufacturer
Manufacturer Product Number
LPPB051NGCN-RC
Description
CONN HDR 5POS 0.05 GOLD PCB R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Header Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LPPB051NGCN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Height
0.087" (2.20mm)
Part Status
Active
Contact Length - Post
0.091" (2.30mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,640
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
91¥6.84143¥622.57
182¥6.51423¥1,185.59
546¥6.02786¥3,291.21
1,001¥5.77544¥5,781.22
5,005¥5.15565¥25,804.03
10,010¥4.90978¥49,146.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.