



LPPB031NFFN-RC | |
|---|---|
DigiKey Part Number | S9008E-03-ND |
Manufacturer | |
Manufacturer Product Number | LPPB031NFFN-RC |
Description | CONN HDR 3POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB031NFFN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥5.40000 | ¥54.00 |
| 100 | ¥4.58490 | ¥458.49 |
| 500 | ¥4.09232 | ¥2,046.16 |
| 1,000 | ¥3.89682 | ¥3,896.82 |
| 5,000 | ¥3.47849 | ¥17,392.45 |
| 10,000 | ¥3.31255 | ¥33,125.50 |








