Connector Header Through Hole 12 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRPB121VWVN-RC

DigiKey Part Number
S9014E-12-ND
Manufacturer
Manufacturer Product Number
GRPB121VWVN-RC
Description
CONN HEADER VERT 12POS 1.27MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
GRPB121VWVN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.118" (3.00mm)
Mfr
Contact Length - Post
0.091" (2.30mm)
Packaging
Bulk
Overall Contact Length
0.248" (6.30mm)
Part Status
Active
Insulation Height
0.039" (1.00mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
Flash
Number of Positions
Contact Finish - Post
Gold
Number of Rows
1
Contact Material
Brass
Number of Positions Loaded
All
Insulation Material
Polyamide (PA9T), Nylon 9T
Style
Operating Temperature
-40°C ~ 105°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,657
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥6.36800¥63.68
100¥5.41110¥541.11
500¥4.82918¥2,414.59
1,000¥4.59861¥4,598.61
5,000¥4.10501¥20,525.05
10,000¥3.90921¥39,092.10
Manufacturers Standard Package