
GRPB071VWTC-RC | |
|---|---|
DigiKey Part Number | S9011E-07-ND |
Manufacturer | |
Manufacturer Product Number | GRPB071VWTC-RC |
Description | CONN HEADER SMD 7POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | GRPB071VWTC-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Packaging Tube | Insulation Height 0.039" (1.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 29 | ¥5.07034 | ¥147.04 |
| 116 | ¥4.59698 | ¥533.25 |
| 522 | ¥4.13374 | ¥2,157.81 |
| 1,015 | ¥3.94410 | ¥4,003.26 |
| 5,017 | ¥3.52354 | ¥17,677.60 |
| 10,005 | ¥3.35616 | ¥33,578.38 |




