Connector Header Surface Mount 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC32DABN-M30

DigiKey Part Number
S2331E-32-ND
Manufacturer
Manufacturer Product Number
GEC32DABN-M30
Description
CONN HEADER SMD 64POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
GEC32DABN-M30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polyamide (PA9T), Nylon 9T
Row Spacing - Mating
Operating Temperature
-65°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.21000¥39.21
10¥33.30500¥333.05
100¥28.30710¥2,830.71
500¥25.26852¥12,634.26
1,000¥24.06310¥24,063.10
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 72POS 2.54MM
In-Stock: 53
Unit Price: ¥38.05000
CONN HEADER SMD 68POS 2.54MM
In-Stock: 0
Unit Price: ¥41.27000
CONN HEADER SMD 60POS 2.54MM
In-Stock: 0
Unit Price: ¥37.06000
CONN HEADER SMD 56POS 2.54MM
In-Stock: 0
Unit Price: ¥34.92000
CONN HEADER SMD 52POS 2.54MM
In-Stock: 0
Unit Price: ¥32.77000