
GBC12DABN-M30 | |
|---|---|
DigiKey Part Number | S2351E-12-ND |
Manufacturer | |
Manufacturer Product Number | GBC12DABN-M30 |
Description | CONN HEADER SMD 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.05000 | ¥20.05 |
| 10 | ¥17.01000 | ¥170.10 |
| 100 | ¥14.45800 | ¥1,445.80 |
| 500 | ¥12.90534 | ¥6,452.67 |
| 1,000 | ¥12.28939 | ¥12,289.39 |
| 5,000 | ¥10.97116 | ¥54,855.80 |












