Connector Header Surface Mount 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBC07DABN-M30

DigiKey Part Number
S2351E-07-ND
Manufacturer
Manufacturer Product Number
GBC07DABN-M30
Description
CONN HEADER SMD 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
GBC07DABN-M30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polyamide (PA9T), Nylon 9T
Row Spacing - Mating
Operating Temperature
-65°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.16000¥13.16
10¥11.15500¥111.55
100¥9.47750¥947.75
500¥8.45918¥4,229.59
1,000¥8.05541¥8,055.41
5,000¥7.19107¥35,955.35
10,000¥6.84822¥68,482.20
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 72POS 2.54MM
In-Stock: 594
Unit Price: ¥44.94000
CONN HEADER SMD 68POS 2.54MM
In-Stock: 0
Unit Price: ¥48.43000
CONN HEADER SMD 64POS 2.54MM
In-Stock: 0
Unit Price: ¥45.93000
CONN HEADER SMD 60POS 2.54MM
In-Stock: 0
Unit Price: ¥43.42000
CONN HEADER SMD 56POS 2.54MM
In-Stock: 0
Unit Price: ¥40.91000