



FMC06DRYH | |
|---|---|
DigiKey Part Number | S7231-ND |
Manufacturer | |
Manufacturer Product Number | FMC06DRYH |
Description | CONN EDGE DUAL FMALE 12POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | FMC06DRYH Models |
Category | Mounting Type Through Hole |
Manufacturer Sullins Connector Solutions | Termination Solder |
Packaging Tray | Contact Material Spinodal |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Full Bellows |
Number of Positions/Bay/Row 6 | Color Green |
Number of Positions 12 | Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 200°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.38000 | ¥128.38 |
| 10 | ¥109.09900 | ¥1,090.99 |
| 30 | ¥100.95533 | ¥3,028.66 |
| 50 | ¥97.38200 | ¥4,869.10 |
| 100 | ¥92.73450 | ¥9,273.45 |
| 250 | ¥86.93284 | ¥21,733.21 |
| 500 | ¥82.78750 | ¥41,393.75 |
| 1,000 | ¥78.84154 | ¥78,841.54 |




