



EBM22DREH | |
|---|---|
DigiKey Part Number | S3351-ND |
Manufacturer | |
Manufacturer Product Number | EBM22DREH |
Description | CONN EDGE DUAL FMALE 44POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Sullins Connector Solutions | Termination Solder Eyelet(s) |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Full Bellows |
Number of Positions/Bay/Row 22 | Color Blue |
Number of Positions 44 | Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.01000 | ¥82.01 |
| 10 | ¥69.68000 | ¥696.80 |
| 30 | ¥64.47833 | ¥1,934.35 |
| 50 | ¥62.19540 | ¥3,109.77 |
| 100 | ¥59.22670 | ¥5,922.67 |
| 250 | ¥55.52052 | ¥13,880.13 |
| 500 | ¥52.87228 | ¥26,436.14 |
| 1,000 | ¥50.35135 | ¥50,351.35 |



