



EBC06MMWD | |
|---|---|
DigiKey Part Number | S7305-ND |
Manufacturer | |
Manufacturer Product Number | EBC06MMWD |
Description | CONN CARDEDGE MALE 12POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Fits Female Edgecards | Contact Finish Gold |
Gender Male | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 6 | Color Blue |
Number of Positions 12 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.45000 | ¥29.45 |
| 10 | ¥25.01400 | ¥250.14 |
| 30 | ¥23.14900 | ¥694.47 |
| 50 | ¥22.32660 | ¥1,116.33 |
| 100 | ¥21.26120 | ¥2,126.12 |
| 250 | ¥19.92940 | ¥4,982.35 |
| 500 | ¥18.97806 | ¥9,489.03 |
| 1,000 | ¥18.07248 | ¥18,072.48 |
| 2,500 | ¥16.94201 | ¥42,355.03 |






