30 Position Edge Adapter Connector Card Slot to Card Slot Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAC15FSLN

DigiKey Part Number
S9350-ND
Manufacturer
Manufacturer Product Number
EAC15FSLN
Description
CONN EDGE ADAPT CARD-CARD 30POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Edge Adapter Connector Card Slot to Card Slot Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
EAC15FSLN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
Sullins Connector Solutions
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Housing Material
Polybutylene Terephthalate (PBT)
Adapter Type
Card Slot to Card Slot
Current Rating (Per Contact)
3 A
Number of Positions
30
Operating Temperature
-65°C ~ 125°C
Card Thickness
0.062" (1.57mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥149.19000¥1,491.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.