
EAC06FSLD | |
|---|---|
DigiKey Part Number | EAC06FSLD-ND |
Manufacturer | |
Manufacturer Product Number | EAC06FSLD |
Description | CONN EDGE ADAPT CARD-CARD 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Edge Adapter Connector Card Slot to Card Slot Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EAC06FSLD Models |
Category | Flange Feature Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Manufacturer Sullins Connector Solutions | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Adapter Type Card Slot to Card Slot | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions 12 | Current Rating (Per Contact) 3 A |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥95.84900 | ¥958.49 |

