Keypad Switch 16 Metal Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLX16T203

DigiKey Part Number
MGR1546-ND
Manufacturer
Manufacturer Product Number
PLX16T203
Description
SWITCH KEYPAD 16KEY 0.05A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keypad Switch 16 Metal Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Legend
Telephone Format, A ~ C
Manufacturer
Storm Interface
Legend Color
Black
Series
Key Color
Silver
Packaging
Bulk
Mounting Type
Panel Mount, Front or Rear
Part Status
Active
Termination Style
Pin Header
Switch Type
Conductive Rubber
Panel Cutout Dimensions
Square - 83.00mm²
Number of Keys
16
Operating Temperature
-40°C ~ 100°C
Matrix (Columns x Rows)
4 x 4
Ingress Protection
IP65 - Dust Tight, Water Resistant
Illumination
Non-Illuminated
Contact Rating @ Voltage
0.05A @ 24VDC
Legend Type
Fixed
Features
Anti-Vandal
Key Type
Metal
Operational Life
4,000,000 Cycles
Output Type
Matrix
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥923.86000¥923.86
10¥764.86500¥7,648.65
25¥713.52960¥17,838.24
50¥679.37520¥33,968.76
100¥649.09570¥64,909.57