
PLX041203 | |
|---|---|
DigiKey Part Number | MGR1542-ND |
Manufacturer | |
Manufacturer Product Number | PLX041203 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Metal Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Arrows |
Manufacturer Storm Interface | Legend Color Black |
Series | Key Color Silver |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Rectangular - 82.50mm x 25.50mm |
Number of Keys 4 | Operating Temperature -40°C ~ 100°C |
Matrix (Columns x Rows) 1 x 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Fixed | Features Anti-Vandal |
Key Type Metal | Operational Life 4,000,000 Cycles |
Output Type Matrix | Approval Agency CE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥555.25000 | ¥555.25 |
| 10 | ¥458.81700 | ¥4,588.17 |
| 25 | ¥426.99680 | ¥10,674.92 |
| 50 | ¥405.63860 | ¥20,281.93 |
| 100 | ¥386.58490 | ¥38,658.49 |



