Keypad Switch 12 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS120203

DigiKey Part Number
MGR1548-ND
Manufacturer
Manufacturer Product Number
GS120203
Description
SWITCH KEYPAD 12KEY 0.05A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keypad Switch 12 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Matrix
Manufacturer
Storm Interface
Legend
Customizable (Sold Separate)
Series
Key Color
Transparent
Packaging
Bulk
Mounting Type
Panel Mount, Front or Rear
Part Status
Active
Termination Style
Pin Header
Switch Type
Conductive Rubber
Panel Cutout Dimensions
Rectangular - 83.00mm x 64.00mm
Number of Keys
12
Operating Temperature
-20°C ~ 60°C
Matrix (Columns x Rows)
3 x 4
Ingress Protection
IP54 - Dust Protected, Water Resistant
Illumination
Non-Illuminated
Contact Rating @ Voltage
0.05A @ 24VDC
Legend Type
Interchangeable
Operational Life
2,000,000 Cycles
Key Type
Transparent Key Cap
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥498.82000¥498.82
10¥412.09900¥4,120.99
25¥383.39520¥9,584.88
50¥364.10340¥18,205.17
100¥346.87200¥34,687.20
250¥327.11384¥81,778.46