Keypad Switch 2 Polymer Keys Conductive Rubber Contacts USB Output Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keypad Switch 2 Polymer Keys Conductive Rubber Contacts USB Output Illuminated
AT02-430013
AT02-430013

AT02-430013

DigiKey Part Number
192-AT02-430013-ND
Manufacturer
Manufacturer Product Number
AT02-430013
Description
SWITCH KEYPAD 2KEY ILLUM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Keypad Switch 2 Polymer Keys Conductive Rubber Contacts USB Output Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Active
Switch Type
Conductive Rubber
Number of Keys
2
Matrix (Columns x Rows)
2 x 1
Illumination
Illuminated
Legend Type
-
Key Type
Polymer
Output Type
USB
Legend
-
Legend Color
-
Key Color
White
Mounting Type
Panel Mount, Front
Termination Style
USB Socket
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
-
Features
Audio Enabled
Operational Life
-
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,989.84000¥1,989.84
10¥1,656.86900¥16,568.69
25¥1,552.59640¥38,814.91
50¥1,484.05960¥74,202.98
Manufacturers Standard Package