
7203-12T0203 | |
|---|---|
DigiKey Part Number | MGR1662-ND |
Manufacturer | |
Manufacturer Product Number | 7203-12T0203 |
Description | SWITCH KEYPAD 12KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Telephone Format |
Manufacturer Storm Interface | Legend Color Black |
Series | Key Color White |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Operating Temperature -20°C ~ 60°C |
Number of Keys 12 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Matrix (Columns x Rows) 3 x 4 | Contact Rating @ Voltage 0.05A @ 24VDC |
Illumination Non-Illuminated | Operational Life 2,000,000 Cycles |
Legend Type Fixed | Approval Agency CE |
Key Type Polymer | Base Product Number |
Output Type Matrix |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥392.59000 | ¥392.59 |
| 10 | ¥324.20100 | ¥3,242.01 |
| 25 | ¥301.32960 | ¥7,533.24 |
| 50 | ¥285.89420 | ¥14,294.71 |
| 100 | ¥272.06240 | ¥27,206.24 |
| 250 | ¥256.14668 | ¥64,036.67 |

