Keypad Switch 4 Polymer Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7203-04CW203

DigiKey Part Number
MGR1655-ND
Manufacturer
Manufacturer Product Number
7203-04CW203
Description
SWITCH KEYPAD 4KEY 0.05A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keypad Switch 4 Polymer Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Legend
Arrows
Manufacturer
Storm Interface
Legend Color
Black
Series
Key Color
White
Packaging
Bulk
Mounting Type
Panel Mount, Front or Rear
Part Status
Active
Termination Style
Pin Header
Switch Type
Conductive Rubber
Operating Temperature
-20°C ~ 60°C
Number of Keys
4
Ingress Protection
IP65 - Dust Tight, Water Resistant
Matrix (Columns x Rows)
1 x 4
Illumination Voltage (Nominal)
5 VDC
Illumination
Illuminated - White
Contact Rating @ Voltage
0.05A @ 24VDC
Legend Type
Fixed
Operational Life
2,000,000 Cycles
Key Type
Polymer
Approval Agency
CE
Output Type
Matrix
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥331.67000¥331.67
Manufacturers Standard Package