
70160203 | |
|---|---|
DigiKey Part Number | MGR1113-ND |
Manufacturer | |
Manufacturer Product Number | 70160203 |
Description | SWITCH KEYPAD 16KEY 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Rubber Overlay Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Customizable (Included) |
Manufacturer Storm Interface | Legend Color White |
Series | Key Color Gray |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Operating Temperature -55°C ~ 125°C |
Number of Keys 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
Matrix (Columns x Rows) 4 x 4 | Contact Rating @ Voltage 0.05A @ 24VDC |
Illumination Non-Illuminated | Features Black Housing |
Legend Type Interchangeable | Operational Life 2,000,000 Cycles |
Key Type Rubber Overlay | Approval Agency CE |
Output Type Matrix |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥632.74000 | ¥632.74 |
| 10 | ¥523.02600 | ¥5,230.26 |
| 25 | ¥487.03560 | ¥12,175.89 |
| 50 | ¥462.93380 | ¥23,146.69 |
| 100 | ¥441.46890 | ¥44,146.89 |




