
2K160103 | |
|---|---|
DigiKey Part Number | MGR1520-ND |
Manufacturer | |
Manufacturer Product Number | 2K160103 |
Description | SWITCH KEYPAD 16KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Calculator Format, A ~ C |
Manufacturer Storm Interface | Legend Color Gray |
Series | Key Color Translucent |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Square - 83.00mm² |
Number of Keys 16 | Operating Temperature -25°C ~ 85°C |
Matrix (Columns x Rows) 4 x 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Fixed | Features Anti-Vandal |
Key Type Polymer | Operational Life 4,000,000 Cycles |
Output Type Matrix | Approval Agency CE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥760.93000 | ¥760.93 |
| 10 | ¥629.42000 | ¥6,294.20 |
| 25 | ¥586.61720 | ¥14,665.43 |
| 50 | ¥558.04040 | ¥27,902.02 |
| 100 | ¥532.64500 | ¥53,264.50 |




