Keypad Switch 12 Metal Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keypad Switch 12 Metal Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
MGR1501-ND
MGR1501-ND

1K120103

DigiKey Part Number
MGR1501-ND
Manufacturer
Manufacturer Product Number
1K120103
Description
SWITCH KEYPAD 12KEY 0.05A 24V
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Keypad Switch 12 Metal Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Legend
Calculator Format
Manufacturer
Storm Interface
Legend Color
Black
Series
Key Color
Silver
Packaging
Bulk
Mounting Type
Panel Mount, Front or Rear
Part Status
Active
Termination Style
Pin Header
Switch Type
Conductive Rubber
Panel Cutout Dimensions
Rectangular - 83.00mm x 64.00mm
Number of Keys
12
Operating Temperature
-40°C ~ 100°C
Matrix (Columns x Rows)
3 x 4
Ingress Protection
IP65 - Dust Tight, Water Resistant
Illumination
Non-Illuminated
Contact Rating @ Voltage
0.05A @ 24VDC
Legend Type
Fixed
Features
Anti-Vandal
Key Type
Metal
Operational Life
4,000,000 Cycles
Output Type
Matrix
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥887.32000¥887.32
10¥734.48200¥7,344.82
30¥676.01467¥20,280.44
50¥652.12740¥32,606.37
100¥622.94030¥62,294.03
Manufacturers Standard Package