


ZPSD301B-70J | |
|---|---|
DigiKey Part Number | 497-3697-ND |
Manufacturer | |
Manufacturer Product Number | ZPSD301B-70J |
Description | IC INTFACE SPECIALIZED 44PLDCC |
Customer Reference | |
Detailed Description | Telecommunications Interface 44-PLDCC (16.5x16.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Telecommunications | |
Interface | Programmable | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLDCC (16.5x16.5) | |
Mounting Type | Surface Mount | |
Base Product Number |

