VL53L4ED Light, 3D Time-of-Flight (ToF) Sensor Nucleo Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-NUCLEO-53L4A3

DigiKey Part Number
497-X-NUCLEO-53L4A3-ND
Manufacturer
Manufacturer Product Number
X-NUCLEO-53L4A3
Description
NUCLEO BOARD VL53L4ED SENSOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
VL53L4ED Light, 3D Time-of-Flight (ToF) Sensor Nucleo Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Platform
Nucleo
Type
Sensor
Function
Light, 3D Time-of-Flight (ToF)
Utilized IC / Part
VL53L4ED
Contents
Board(s), Accessories
Suggested Programming Environment
STM32Cube
Interconnect System
Arduino R3 Shield
Note
-
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥294.99000¥294.99
Manufacturers Standard Package