
VNI8200XPTR | |
|---|---|
DigiKey Part Number | 497-13712-2-ND - Tape & Reel (TR) 497-13712-1-ND - Cut Tape (CT) 497-13712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNI8200XPTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | VNI8200XPTR Models |
Category | Voltage - Load 10.5V ~ 36V |
Mfr | Current - Output (Max) 700mA |
Series | Rds On (Typ) 110mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Power Good, Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package PowerSSO-36 EPD |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.53000 | ¥82.53 |
| 10 | ¥64.34100 | ¥643.41 |
| 25 | ¥59.78560 | ¥1,494.64 |
| 100 | ¥54.78130 | ¥5,478.13 |
| 250 | ¥53.90980 | ¥13,477.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥49.77454 | ¥49,774.54 |



