DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND10N06TR-E

DigiKey Part Number
497-18894-2-ND - Tape & Reel (TR)
497-18894-1-ND - Cut Tape (CT)
497-18894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VND10N06TR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,618
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥13.12400¥131.24
100¥8.96570¥896.57
500¥7.18798¥3,593.99
1,000¥7.09155¥7,091.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.99830¥14,995.75
5,000¥5.79378¥28,968.90
Manufacturers Standard Package