Converter Offline Flyback Topology 60kHz 10-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 60kHz 10-SDIP

VIPER38LE

DigiKey Part Number
497-14635-ND
Manufacturer
Manufacturer Product Number
VIPER38LE
Description
IC OFFLINE SWITCH FLYBACK 10DIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 60kHz 10-SDIP
Datasheet
 Datasheet
EDA/CAD Models
VIPER38LE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.5V ~ 23.5V
Manufacturer
STMicroelectronics
Duty Cycle
80%
Series
Frequency - Switching
60kHz
Packaging
Tube
Power (Watts)
20 W
Part Status
Active
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
10-SDIP (0.300", 7.62mm)
Voltage - Breakdown
800V
Supplier Device Package
10-SDIP
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
14 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.01904¥10,038.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.