Converter Offline Flyback Topology 115kHz 10-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 115kHz 10-SDIP

VIPER38HE

DigiKey Part Number
497-14634-ND
Manufacturer
Manufacturer Product Number
VIPER38HE
Description
IC OFFLINE SWITCH FLYBACK 10DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 115kHz 10-SDIP
Datasheet
 Datasheet
EDA/CAD Models
VIPER38HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.5V ~ 23.5V
Manufacturer
STMicroelectronics
Duty Cycle
80%
Series
Frequency - Switching
115kHz
Packaging
Tube
Power (Watts)
20 W
Part Status
Active
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
10-SDIP (0.300", 7.62mm)
Voltage - Breakdown
800V
Supplier Device Package
10-SDIP
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
14 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,968
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
10¥21.12900¥211.29
50¥18.32080¥916.04
100¥17.45080¥1,745.08
250¥16.53156¥4,132.89
500¥15.97764¥7,988.82
1,000¥15.52198¥15,521.98
2,500¥15.04068¥37,601.70
5,000¥14.75066¥73,753.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.