
VIPER37LDTR | |
|---|---|
DigiKey Part Number | 497-19427-2-ND - Tape & Reel (TR) 497-19427-1-ND - Cut Tape (CT) 497-19427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER37LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER37LDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER27LD | STMicroelectronics | 1,936 | VIPER27LD-ND | ¥14.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.68300 | ¥76.83 |
| 25 | ¥6.95320 | ¥173.83 |
| 100 | ¥6.15100 | ¥615.10 |
| 250 | ¥5.76896 | ¥1,442.24 |
| 500 | ¥5.53858 | ¥2,769.29 |
| 1,000 | ¥5.43943 | ¥5,439.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.14874 | ¥12,871.85 |
| 5,000 | ¥5.02807 | ¥25,140.35 |
| 7,500 | ¥4.96763 | ¥37,257.22 |
| 12,500 | ¥4.90068 | ¥61,258.50 |

