

VIPER28LDTR | |
|---|---|
DigiKey Part Number | 497-11245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VIPER28LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER28LDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) | Power (Watts) 16 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER28LD | STMicroelectronics | 0 | VIPER28LD-ND | ¥4.07417 | Parametric Equivalent |
| VIPER38LD | STMicroelectronics | 0 | 497-16079-5-ND | ¥9.43000 | Parametric Equivalent |
| VIPER38LDTR | STMicroelectronics | 1,495 | 497-VIPER38LDTRCT-ND | ¥15.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.64856 | ¥11,621.40 |




