

VIPER27LDTR | |
|---|---|
DigiKey Part Number | 497-10069-2-ND - Tape & Reel (TR) 497-10069-1-ND - Cut Tape (CT) 497-10069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER27LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER27LDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER27LD | STMicroelectronics | 1,936 | VIPER27LD-ND | ¥14.72000 | Parametric Equivalent |
| VIPER37LD | STMicroelectronics | 0 | 497-16077-5-ND | ¥9.43000 | Parametric Equivalent |
| VIPER37LDTR | STMicroelectronics | 1,782 | 497-19427-1-ND | ¥10.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.33500 | ¥63.35 |
| 25 | ¥5.71640 | ¥142.91 |
| 100 | ¥5.03890 | ¥503.89 |
| 250 | ¥4.71588 | ¥1,178.97 |
| 500 | ¥4.52138 | ¥2,260.69 |
| 1,000 | ¥4.40328 | ¥4,403.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.19200 | ¥10,480.00 |
| 5,000 | ¥4.09008 | ¥20,450.40 |
| 7,500 | ¥4.03904 | ¥30,292.80 |
| 12,500 | ¥3.98249 | ¥49,781.12 |
| 17,500 | ¥3.94942 | ¥69,114.85 |



