Converter Offline Flyback Topology 60kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 60kHz 16-SO

VIPER26LD

DigiKey Part Number
497-10744-5-ND
Manufacturer
Manufacturer Product Number
VIPER26LD
Description
IC OFFLINE SWITCH FLYBACK 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 60kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER26LD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23.5V
Manufacturer
STMicroelectronics
Duty Cycle
70%
Series
Frequency - Switching
60kHz
Packaging
Tube
Power (Watts)
20 W
Part Status
Active
Fault Protection
Current Limiting, Over Temperature
Output Isolation
Either
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
16-SO
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
13 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,659
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.61000¥18.61
10¥13.75300¥137.53
50¥11.81420¥590.71
100¥11.21460¥1,121.46
250¥10.58032¥2,645.08
500¥10.19808¥5,099.04
1,000¥9.88359¥9,883.59
2,500¥9.55149¥23,878.72
5,000¥9.35136¥46,756.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.