

VIPER25LD | |
|---|---|
DigiKey Part Number | 497-19251-ND |
Manufacturer | |
Manufacturer Product Number | VIPER25LD |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 136kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER25LD Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Frequency - Switching 136kHz |
Series | Power (Watts) 20 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-SO |
Voltage - Breakdown 800V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 14 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥15.39000 | ¥153.90 |
| 50 | ¥13.25300 | ¥662.65 |
| 100 | ¥12.59230 | ¥1,259.23 |
| 250 | ¥11.89320 | ¥2,973.30 |
| 500 | ¥11.47196 | ¥5,735.98 |
| 1,000 | ¥11.12521 | ¥11,125.21 |
| 2,500 | ¥10.75917 | ¥26,897.92 |
| 5,000 | ¥10.53853 | ¥52,692.65 |



