

VIPER25HDTR | |
|---|---|
DigiKey Part Number | 497-10066-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VIPER25HDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 225kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER25HDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Frequency - Switching 225kHz |
Series | Power (Watts) 20 W |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-SO |
Voltage - Breakdown 800V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER25HD | STMicroelectronics | 0 | VIPER25HD-ND | ¥4.07405 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.09162 | ¥12,729.05 |




