
UC2844BD1013TR | |
|---|---|
DigiKey Part Number | 497-6138-2-ND - Tape & Reel (TR) 497-6138-1-ND - Cut Tape (CT) 497-6138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844BD1013TR |
Description | IC REG CTRLR BST FLYBK ISO 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844BD1013TR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2844BD-8 | Texas Instruments | 679 | 296-34274-5-ND | ¥9.59000 | Upgrade |
| TL2844BDR-8 | Texas Instruments | 7,000 | 296-21849-1-ND | ¥4.38000 | Upgrade |
| TL2844D-8 | Texas Instruments | 527 | 296-34275-5-ND | ¥10.34000 | Upgrade |
| TL2844DR-8 | Texas Instruments | 2,445 | 296-10165-1-ND | ¥6.63000 | Upgrade |
| UC2844AD8 | Texas Instruments | 340 | 296-27144-5-ND | ¥10.17000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥6.01200 | ¥60.12 |
| 25 | ¥5.42520 | ¥135.63 |
| 100 | ¥4.77760 | ¥477.76 |
| 250 | ¥4.46912 | ¥1,117.28 |
| 500 | ¥4.28304 | ¥2,141.52 |
| 1,000 | ¥4.16163 | ¥4,161.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.96814 | ¥9,920.35 |
| 5,000 | ¥3.87072 | ¥19,353.60 |
| 7,500 | ¥3.82193 | ¥28,664.48 |
| 12,500 | ¥3.76786 | ¥47,098.25 |
| 17,500 | ¥3.73628 | ¥65,384.90 |



