
TYN812TRG | |
|---|---|
DigiKey Part Number | 497-12813-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN812TRG |
Description | SCR 800V 12A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN812TRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 8 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 15 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 145A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.64000 | ¥13.64 |
| 50 | ¥6.49000 | ¥324.50 |
| 100 | ¥5.78870 | ¥578.87 |
| 500 | ¥4.55822 | ¥2,279.11 |
| 1,000 | ¥4.16227 | ¥4,162.27 |
| 2,000 | ¥3.82925 | ¥7,658.50 |
| 5,000 | ¥3.46896 | ¥17,344.80 |
| 10,000 | ¥3.33369 | ¥33,336.90 |

