SCR 800 V 12 A Standard Recovery Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYN812RG

DigiKey Part Number
497-4490-5-ND
Manufacturer
Manufacturer Product Number
TYN812RG
Description
SCR 800V 12A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 800 V 12 A Standard Recovery Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TYN812RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
8 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 145A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,042
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.64000¥13.64
50¥6.49000¥324.50
100¥5.78870¥578.87
500¥4.55822¥2,279.11
1,000¥4.16227¥4,162.27
2,000¥3.82925¥7,658.50
5,000¥3.46896¥17,344.80
10,000¥3.33369¥33,336.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.