
TSX631AILT | |
|---|---|
DigiKey Part Number | 497-TSX631AILTTR-ND - Tape & Reel (TR) 497-TSX631AILTCT-ND - Cut Tape (CT) 497-TSX631AILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX631AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 92 mA |
Part Status Active | Voltage - Supply Span (Min) 3.3 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 200 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥6.64100 | ¥66.41 |
| 25 | ¥6.00040 | ¥150.01 |
| 100 | ¥5.29350 | ¥529.35 |
| 250 | ¥4.95688 | ¥1,239.22 |
| 500 | ¥4.75412 | ¥2,377.06 |
| 1,000 | ¥4.63974 | ¥4,639.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.20040 | ¥12,601.20 |
| 6,000 | ¥4.10284 | ¥24,617.04 |
| 9,000 | ¥4.05399 | ¥36,485.91 |
| 15,000 | ¥3.99988 | ¥59,998.20 |

