
TSV991AIYLT | |
|---|---|
DigiKey Part Number | 497-11027-2-ND - Tape & Reel (TR) 497-11027-1-ND - Cut Tape (CT) 497-11027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV991AIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV991AIYLT Models |
Category | Current - Supply 820µA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 1.5 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.33500 | ¥63.35 |
| 25 | ¥5.71640 | ¥142.91 |
| 100 | ¥5.03970 | ¥503.97 |
| 250 | ¥4.71688 | ¥1,179.22 |
| 500 | ¥4.52220 | ¥2,261.10 |
| 1,000 | ¥4.40419 | ¥4,404.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.16405 | ¥12,492.15 |
| 6,000 | ¥4.06720 | ¥24,403.20 |
| 9,000 | ¥4.01869 | ¥36,168.21 |
| 15,000 | ¥3.96496 | ¥59,474.40 |
| 21,000 | ¥3.93355 | ¥82,604.55 |


