
TSV854IPT | |
|---|---|
DigiKey Part Number | 497-13031-2-ND - Tape & Reel (TR) 497-13031-1-ND - Cut Tape (CT) 497-13031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV854IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV854IPT Models |
Category | Current - Supply 130µA (x4 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 27 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 4 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥13.24000 | ¥132.40 |
| 25 | ¥12.07400 | ¥301.85 |
| 100 | ¥10.78740 | ¥1,078.74 |
| 250 | ¥10.17340 | ¥2,543.35 |
| 500 | ¥9.84278 | ¥4,921.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.17771 | ¥22,944.27 |
| 5,000 | ¥8.98401 | ¥44,920.05 |
| 7,500 | ¥8.88699 | ¥66,652.43 |

