
TSV854IDT | |
|---|---|
DigiKey Part Number | 497-13212-2-ND - Tape & Reel (TR) 497-13212-1-ND - Cut Tape (CT) 497-13212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV854IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV854IDT Models |
Category | Current - Supply 130µA (x4 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 27 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 4 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544ARZ | Analog Devices Inc. | 1,778 | 505-AD8544ARZ-ND | ¥19.77000 | Similar |
| AD8544ARZ-REEL | Analog Devices Inc. | 15,582 | AD8544ARZ-REELCT-ND | ¥19.77000 | Similar |
| AD8544ARZ-REEL7 | Analog Devices Inc. | 415 | AD8544ARZ-REEL7CT-ND | ¥19.77000 | Similar |
| AD8544WARZ-R7 | Analog Devices Inc. | 775 | AD8544WARZ-R7CT-ND | ¥25.80000 | Similar |
| AD8694ARZ | Analog Devices Inc. | 316 | 505-AD8694ARZ-ND | ¥30.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥11.40400 | ¥114.04 |
| 25 | ¥10.37720 | ¥259.43 |
| 100 | ¥9.24590 | ¥924.59 |
| 250 | ¥8.70664 | ¥2,176.66 |
| 500 | ¥8.38164 | ¥4,190.82 |
| 1,000 | ¥8.11419 | ¥8,114.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.42091 | ¥21,052.27 |

