
TSV854AIDT | |
|---|---|
DigiKey Part Number | 497-13211-2-ND - Tape & Reel (TR) 497-13211-1-ND - Cut Tape (CT) 497-13211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV854AIDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV854AIDT Models |
Category | Current - Supply 130µA (x4 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 27 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 800 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544ARZ | Analog Devices Inc. | 1,778 | 505-AD8544ARZ-ND | ¥19.77000 | Similar |
| AD8544ARZ-REEL | Analog Devices Inc. | 15,582 | AD8544ARZ-REELCT-ND | ¥19.77000 | Similar |
| AD8544ARZ-REEL7 | Analog Devices Inc. | 415 | AD8544ARZ-REEL7CT-ND | ¥19.77000 | Similar |
| AD8544WARZ-R7 | Analog Devices Inc. | 775 | AD8544WARZ-R7CT-ND | ¥25.80000 | Similar |
| AD8694ARZ | Analog Devices Inc. | 316 | 505-AD8694ARZ-ND | ¥30.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥9.99800 | ¥99.98 |
| 25 | ¥9.08040 | ¥227.01 |
| 100 | ¥8.07400 | ¥807.40 |
| 250 | ¥7.59316 | ¥1,898.29 |
| 500 | ¥7.30324 | ¥3,651.62 |
| 1,000 | ¥7.06464 | ¥7,064.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.29890 | ¥18,247.25 |

