Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV854AIDT

DigiKey Part Number
497-13211-2-ND - Tape & Reel (TR)
497-13211-1-ND - Cut Tape (CT)
497-13211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV854AIDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TSV854AIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
130µA (x4 Channels)
Mfr
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.7V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.3 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
27 nA
Supplier Device Package
14-SO
Voltage - Input Offset
800 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8544ARZAnalog Devices Inc.1,778505-AD8544ARZ-ND¥19.77000Similar
AD8544ARZ-REELAnalog Devices Inc.15,582AD8544ARZ-REELCT-ND¥19.77000Similar
AD8544ARZ-REEL7Analog Devices Inc.415AD8544ARZ-REEL7CT-ND¥19.77000Similar
AD8544WARZ-R7Analog Devices Inc.775AD8544WARZ-R7CT-ND¥25.80000Similar
AD8694ARZAnalog Devices Inc.316505-AD8694ARZ-ND¥30.52000Similar
In-Stock: 1,857
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.65000¥13.65
10¥9.99800¥99.98
25¥9.08040¥227.01
100¥8.07400¥807.40
250¥7.59316¥1,898.29
500¥7.30324¥3,651.62
1,000¥7.06464¥7,064.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.29890¥18,247.25
Manufacturers Standard Package