
TSV734IPT | |
|---|---|
DigiKey Part Number | 497-14080-2-ND - Tape & Reel (TR) 497-14080-1-ND - Cut Tape (CT) 497-14080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV734IPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV734IPT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 58µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 68 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥11.28000 | ¥112.80 |
| 25 | ¥10.25800 | ¥256.45 |
| 100 | ¥9.13920 | ¥913.92 |
| 250 | ¥8.60576 | ¥2,151.44 |
| 500 | ¥8.28388 | ¥4,141.94 |
| 1,000 | ¥8.26503 | ¥8,265.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.73946 | ¥19,348.65 |
| 5,000 | ¥7.57095 | ¥37,854.75 |
| 7,500 | ¥7.48657 | ¥56,149.28 |

