CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV714IQ4T

DigiKey Part Number
497-14092-2-ND - Tape & Reel (TR)
497-14092-1-ND - Cut Tape (CT)
497-14092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV714IQ4T
Description
IC CMOS 4 CIRCUIT 16QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TSV714IQ4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
10µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
56 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.06V/µs
Package / Case
16-VFQFN Exposed Pad
Gain Bandwidth Product
150 kHz
Supplier Device Package
16-QFN (3x3)
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 844
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.23000¥24.23
10¥18.07800¥180.78
25¥16.54320¥413.58
100¥14.85950¥1,485.95
250¥14.05636¥3,514.09
500¥13.78558¥6,892.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.68171¥38,045.13
6,000¥12.44087¥74,645.22
Manufacturers Standard Package