CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV6394AIPT

DigiKey Part Number
497-10462-2-ND - Tape & Reel (TR)
497-10462-1-ND - Cut Tape (CT)
497-10462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV6394AIPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV6394AIPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
50µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
72 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.1V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2.4 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8534ARUZAnalog Devices Inc.5,453505-AD8534ARUZ-ND¥19.43000Similar
AD8534ARUZ-REELAnalog Devices Inc.5,743AD8534ARUZ-REELCT-ND¥19.43000Similar
AD8544ARUZAnalog Devices Inc.1,738505-AD8544ARUZ-ND¥19.77000Similar
AD8544ARUZ-REELAnalog Devices Inc.10,534AD8544ARUZ-REELCT-ND¥19.77000Similar
AD8604ARUZAnalog Devices Inc.2,477505-AD8604ARUZ-ND¥33.91000Similar
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
10¥10.64300¥106.43
25¥9.67600¥241.90
100¥8.61070¥861.07
250¥8.10328¥2,025.82
500¥7.79712¥3,898.56
1,000¥7.76139¥7,761.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.27928¥18,198.20
5,000¥7.11904¥35,595.20
7,500¥7.03884¥52,791.30
Manufacturers Standard Package